
* Images are for reference only
PCR1CCS271MB08LL35WP
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- PCR1CCS271MB08LL35WP
- JLCPCB Part #
- C2918289
- Package
- Plugin,D8xL8mm
- Description
- -55℃~+105℃ 16V 270uF 8mm 8mm Polymer ±20% 插件,D8xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.3236
50+
$0.2597
150+
$0.2324
500+
$0.1719
2500+
$0.1567
5000+
$0.1476
Related Products