
* Images are for reference only
ECR1ELH470MLL050011
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- ECR1ELH470MLL050011
- JLCPCB Part #
- C233114
- Package
- Plugin,D5xL11.5mm
- Description
- 11.5mm 25V 2mm 47uF 5000hrs@105℃ 5mm ±20% 插件,D5xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5935
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5922
In-stock Item Pricing
Qty Unit Price
1+
$0.0337
200+
$0.0258
1000+
$0.0214
2000+
$0.0189
10000+
$0.0166
20000+
$0.0154
Related Products
Welcome back, may I help you?