
* Images are for reference only
ECH2GM8R2G14OTZVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECH2GM8R2G14OTZVZC
- JLCPCB Part #
- C2940318
- Package
- Plugin,D10xL14mm
- Description
- -40℃~+130℃ 10mm 12000hrs@105℃ 14mm 400V 8.2uF ±20% 插件,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 101
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1091
50+
$0.0882
150+
$0.0777
400+
$0.0608
2400+
$0.0545
4800+
$0.0514
Related Products
Welcome back, may I help you?