
* Images are for reference only
ECH1HM220D11OTZO
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECH1HM220D11OTZO
- JLCPCB Part #
- C783488
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+105℃ 11mm 12000hrs@105℃ 22uF 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2589
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2589
In-stock Item Pricing
Qty Unit Price
1+
$0.0203
200+
$0.0160
1000+
$0.0128
2000+
$0.0113
10000+
$0.0100
20000+
$0.0093
Related Products
Welcome back, may I help you?