
* Images are for reference only
ECG1HM152L26OTBO
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECG1HM152L26OTBO
- JLCPCB Part #
- C2841662
- Package
- Plugin,D16xL26mm
- Description
- -40℃~+105℃ 1500uF 16mm 26mm 50V 8000hrs@105℃ ±20% 插件,D16xL26mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.4083
50+
$0.3284
200+
$0.2580
500+
$0.2151
2500+
$0.1961
5000+
$0.1847
Related Products
Welcome back, may I help you?