
* Images are for reference only
ECE2WM220K21OTPO
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECE2WM220K21OTPO
- JLCPCB Part #
- C525454
- Package
- Plugin,D13xL21mm
- Description
- 13mm 21mm 22uF 450V 5mm 6000hrs@105℃ ±20% 插件,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20297
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 19810
In-stock Item Pricing
Qty Unit Price
1+
$0.2206
50+
$0.1751
200+
$0.1447
400+
$0.1204
2400+
$0.1096
5000+
$0.1032
Related Products
Welcome back, may I help you?