
* Images are for reference only
ECE2GM8R2G14CTPVZC-L=3.2
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECE2GM8R2G14CTPVZC-L=3.2
- JLCPCB Part #
- C2940281
- Package
- Plugin,D10xL14mm
- Description
- -40℃~+105℃ 400V 8.2uF ±20% 插件,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0929
50+
$0.0747
200+
$0.0634
400+
$0.0567
2400+
$0.0512
4800+
$0.0485
Related Products