This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SS-5H-6.3A-BK

Extended
Manufacturer
EATON
MFR.Part #
SS-5H-6.3A-BK
JLCPCB Part #
C2624095
Package
Plugin
Description
-40℃~+125℃ 100A 300V 6.3A 插件 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3178
200+ $0.1230
400+ $0.1187
1000+ $0.1166
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons