
* Images are for reference only
EFX2S30K334C022LH
Extended
- Manufacturer
- EATON
- MFR.Part #
- EFX2S30K334C022LH
- JLCPCB Part #
- C20074072
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 305V 330nF X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 528
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0703
200+
$0.0282
528+
$0.0272
1056+
$0.0267
Welcome back, may I help you?