
* Images are for reference only
CTX10-2-52LP-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- CTX10-2-52LP-R
- JLCPCB Part #
- C2639831
- Package
- Plugin,D=12.7mm
- Description
- 18.3mΩ 4.5A 4.7A 9.6uH ±20% 插件,D=12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 275
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
275+
$0.1879
550+
$0.1815
1100+
$0.1767
Welcome back, may I help you?