
* Images are for reference only
15KPE28A
Extended
- Manufacturer
- EATON
- MFR.Part #
- 15KPE28A
- JLCPCB Part #
- C3713305
- Package
- 插件,D8.6xL8.6mm
- Description
- 15kW 25uA 28V 31.1V 317.9A 47.5V TVS Unidirectional 插件,D8.6xL8.6mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2279
300+
$0.4754
600+
$0.4593
900+
$0.4512
Welcome back, may I help you?