This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15BJ6-5CAH

Extended
Manufacturer
EATON
MFR.Part #
15BJ6-5CAH
JLCPCB Part #
C3703345
Package
SMB-F
Description
-55℃~+150℃ 1.5kW 12V 134A 150uA 6.5V 7.78V Bidirectional TVS SMB-F ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3455
200+ $0.1337
500+ $0.1291
1000+ $0.1268
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons