
* Images are for reference only
SMF4L24CAQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SMF4L24CAQ-7
- JLCPCB Part #
- C19950531
- Package
- DO-219AA
- Description
- -55℃~+175℃ 24V 29.5V 38.9V 400W@10/1000us 500nA Bidirectional IEC 61000-4-2 TVS DO-219AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1879
200+
$0.0750
500+
$0.0726
1000+
$0.0713
Welcome back, may I help you?