This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMF4L100CAQ-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
SMF4L100CAQ-7
JLCPCB Part #
C5900152
Package
DO-219AA
Description
-55℃~+175℃ 100V 111V 162V 400W@10/1000us 500nA Bidirectional TVS DO-219AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1980
200+ $0.0791
500+ $0.0764
1000+ $0.0751
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons