This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMN4060SVTQ-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMN4060SVTQ-13
JLCPCB Part #
C19949878
Package
TSOT-26
Description
-55℃~+150℃ 1.7W 20nC@10V 3V@250uA 4.3A 45V 62mΩ@4.5V TSOT-26 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3745
200+ $0.1495
500+ $0.1444
1000+ $0.1420

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons