
* Images are for reference only
SDT5H100LP5-13D
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SDT5H100LP5-13D
- JLCPCB Part #
- C5746886
- Package
- PowerDI5
- Description
- -55℃~+150℃ 1 Independent 100V 150A 3.5uA@100V 5A 660mV@5A PowerDI5 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3922
200+
$0.1566
500+
$0.1513
1000+
$0.1487
Welcome back, may I help you?