
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | TO-94 | |
| Operating Temperature | -20℃~+85℃ | |
| Release Points | -6mT | |
| Voltage - Supply | 3.5V~16V | |
| Features | Built-in Schmitt trigger、Built-in LDO | |
| Operation Points | 6mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AH211Z4-AG1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | TO-94 | |
| Operating Temperature | -20℃~+85℃ | |
| Release Points | -6mT | |
| Voltage - Supply | 3.5V~16V | |
| Features | Built-in Schmitt trigger、Built-in LDO | |
| Operation Points | 6mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH211Z4-AG1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AH211Z4-AG1 datasheets or manufacturer documentation.
Datasheet: AH211Z4-AG1 Datasheet (PDF)
The AH211Z4-AG1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.