
* Images are for reference only
SDT5100LP5-13D
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SDT5100LP5-13D
- JLCPCB Part #
- C3758235
- Package
- PowerDI-5
- Description
- 100V 4uA@100V 820mV@5A PowerDI-5 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1800
1000+
$0.0697
2500+
$0.0673
5000+
$0.0660
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?