This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PT7M7824RTAEX

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
PT7M7824RTAEX
JLCPCB Part #
C2069199
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 200ms 4.5V~5.5V 4.63V Active Low Push-pull Voltage Monitor Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3592
1000+ $0.1390
2500+ $0.1342
5000+ $0.1317

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons