
* Images are for reference only
PT7M7824STAEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PT7M7824STAEX
- JLCPCB Part #
- C2069194
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 200ms 4.5V~5.5V 4.63V Active Low Push-pull Voltage Monitor Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3592
1000+
$0.1390
2500+
$0.1342
5000+
$0.1317
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?