This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PT7M7824TTAEX

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
PT7M7824TTAEX
JLCPCB Part #
C2069597
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 140ms 3.08V Active High、Active Low Push-pull SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6421
200+ $0.2485
500+ $0.2404
1000+ $0.2356

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons