
* Images are for reference only
DST3906DJ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DST3906DJ-7
- JLCPCB Part #
- C17526943
- Package
- SOT-963
- Description
- -55℃~+150℃@(Tj) 100@10mA,1V 200mA 300MHz 300mW 400mV 40V 50nA PNP SOT-963 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1401
200+
$0.0559
500+
$0.0540
1000+
$0.0532
Related Products
Welcome back, may I help you?