
* Images are for reference only
DMT3006LFVQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMT3006LFVQ-13
- JLCPCB Part #
- C5673641
- Package
- PowerDI3333-8
- Description
- -55℃~+150℃ 1 N-channel 1.155nF 16.7nC@10V 2W 30V 3V 60A 7mΩ@10V PowerDI3333-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7023
200+
$0.2803
500+
$0.2707
1000+
$0.2674
Welcome back, may I help you?