
* Images are for reference only
AP7343Q-30FDZW-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7343Q-30FDZW-7
- JLCPCB Part #
- C21157550
- Package
- WDFN2020-6-EP
- Description
- -40℃~+125℃@(Ta) 1 220mV@(300mA) 300mA 35uA 3V 5.25V 60uVrms 75dB@(1kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive WDFN2020-6-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1422
200+
$0.0567
500+
$0.0548
1000+
$0.0539
Welcome back, may I help you?