This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMN2015UFDF-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMN2015UFDF-13
JLCPCB Part #
C6225364
Package
UDFN2020-6
Description
-55℃~+150℃ 1 N-channel 1.2V 1.439nF@10V 1.8W 15.2A 202pF@10V 20V 42.3nC@10V 9mΩ@4.5V UDFN2020-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3454
200+ $0.1378
500+ $0.1333
1000+ $0.1309
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons