
* Images are for reference only
DMN2009UFDF-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN2009UFDF-13
- JLCPCB Part #
- C19949308
- Package
- UDFN2020-6
- Description
- -55℃~+150℃ 1.4V@250uA 1.7W 12.8A 13mΩ@2.5V 20V 27.9nC@10V N-Channel UDFN2020-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3504
200+
$0.1398
500+
$0.1351
1000+
$0.1328
Welcome back, may I help you?