This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DMN2028UFDF-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
DMN2028UFDF-13
JLCPCB Part #
C7264622
Package
UDFN2020-6
Description
-55℃~+150℃ 1 N-channel 18nC@8V 1V 20V 25mΩ@4.5V 38pF@10V 660mW 7.9A 907pF@10V UDFN2020-6 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2991
200+ $0.1194
500+ $0.1153
1000+ $0.1134

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons