
* Images are for reference only
DDZ15BSF-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDZ15BSF-7
- JLCPCB Part #
- C3734695
- Package
- SOD-323F
- Description
- -65℃~+150℃ 13.89V~14.62V 14.3V 40Ω 500mW 70nA@13.20V SOD-323F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 196
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0468
100+
$0.0458
300+
$0.0452
1000+
$0.0446
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?