
* Images are for reference only
D5V0H2U3SO-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D5V0H2U3SO-7
- JLCPCB Part #
- C19949196
- Package
- SOT-23-3
- Description
- -55℃~+125℃ 156pF 15A@8/20us 1uA 2 20V 300W@8/20us 5V 7.2V ESD IEC 61000-4-2 Unidirectional SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2007
50+
$0.1965
150+
$0.1936
500+
$0.1907
Welcome back, may I help you?