This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D5V0HA2U3SO-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
D5V0HA2U3SO-7
JLCPCB Part #
C19949197
Package
SOT-23-3
Description
-55℃~+125℃ 156pF 15A@8/20us 1uA 2 20V 300W@8/20us 5V 7.2V Bidirectional ESD IEC 61000-4-2 SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1585
200+ $0.0633
500+ $0.0612
1000+ $0.0602

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons