
* Images are for reference only
APX803L05-33SA-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- APX803L05-33SA-7
- JLCPCB Part #
- C2067921
- Package
- SOT-23
- Description
- -40℃~+85℃@(TA) 1 1uA 3.3V 35ms 900mV~5.5V Active Low Open Drain Simple Reset/Power-On Reset SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.3603
50+
$0.2861
150+
$0.2543
500+
$0.2145
3000+
$0.1968
6000+
$0.1862
Related Products
Welcome back, may I help you?