
* Images are for reference only
PI6ULS5V9517BUEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6ULS5V9517BUEX
- JLCPCB Part #
- C2675202
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 2 2.2V~5.5V 800mV~5.5V Bidirectional Open-drain Power-Off Protection MSOP-8 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3442
50+
$0.2718
150+
$0.2408
500+
$0.2021
2500+
$0.1847
5000+
$0.1744
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?