
* Images are for reference only
AP66300FVBW-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP66300FVBW-13
- JLCPCB Part #
- C6465570
- Package
- UQFN-16-EP(4x4)
- Description
- -40℃~+125℃ 1 2.5MHz 3.8V~60V 3A 43uA 800mV~50V Adjustable Buck Buck Built-in UQFN-16-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4236
10+
$2.3706
30+
$2.3369
100+
$2.3015
Related Products
Welcome back, may I help you?