This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMAJ64ADFQ-13

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
P6SMAJ64ADFQ-13
JLCPCB Part #
C7256379
Package
SMD
Description
-55℃~+150℃ 1 103V 1uA 5.8A@10/1000us 64V 71.1V TVS Unidirectional SMD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3392
200+ $0.1354
500+ $0.1309
1000+ $0.1286
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons