
* Images are for reference only
AP3981CS-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP3981CS-13
- JLCPCB Part #
- C5244506
- Package
- SO-8
- Description
- -40℃~+85℃@(Ta) 10V~28V 650V Flyback Isolation SO-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9195
200+
$0.3565
500+
$0.3436
1000+
$0.3372
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?