


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 2 | |
| Output Current | 27mA | |
| Quiescent Current | 500uA | |
| Features | Low-side detection、Built-in comparator | |
| Single Supply | 2.5V~18V | |
| Ib - Input Bias Current | 50nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP4306AUKTR-G1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 2 | |
| Output Current | 27mA | |
| Quiescent Current | 500uA | |
| Features | Low-side detection、Built-in comparator | |
| Single Supply | 2.5V~18V | |
| Ib - Input Bias Current | 50nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP4306AUKTR-G1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP4306AUKTR-G1 datasheets or manufacturer documentation.
Datasheet: AP4306AUKTR-G1 Datasheet (PDF)
The AP4306AUKTR-G1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.