
* Images are for reference only
74AVC1T45FW3-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- 74AVC1T45FW3-7
- JLCPCB Part #
- C93214
- Package
- DFN0910-6
- Description
- -40℃~+85℃ 1 1 1.2V~3.6V 12mA 12mA 2.8ns@3.3V,15pF 20uA 74AVC Bidirectional Schmitt trigger Tri-State DFN0910-6 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1772
50+
$0.1428
150+
$0.1282
500+
$0.1097
2500+
$0.1016
5000+
$0.0967
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?