
* Images are for reference only
RM10D821KD2IE100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- RM10D821KD2IE100
- JLCPCB Part #
- C2974804
- Package
- Plugin,P=7.5mm
- Description
- 1.355kV 120pF@1kHz 2.5kA 400mW 510V 670V 7.5mm 820V 85J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0890
50+
$0.0708
150+
$0.0618
500+
$0.0527
2500+
$0.0473
5000+
$0.0445
Related Products
Welcome back, may I help you?