
* Images are for reference only
RM07D681KC1IE100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- RM07D681KC1IE100
- JLCPCB Part #
- C2974814
- Package
- Plugin,P=5.08mm
- Description
- 1.12kV 1.25kA 250mW 420V 42J 5.08mm 560V 680V 75pF@1kHz 插件,P=5.08mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 874
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 874
In-stock Item Pricing
Qty Unit Price
1+
$0.0363
200+
$0.0284
1000+
$0.0233
2000+
$0.0207
10000+
$0.0184
20000+
$0.0173
Related Products
Welcome back, may I help you?