
* Images are for reference only
MMKP82-473J3A0764
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- MMKP82-473J3A0764
- JLCPCB Part #
- C7501337
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 1kV 47nF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.1531
50+
$0.1203
300+
$0.1062
600+
$0.0887
2400+
$0.0808
5100+
$0.0761
Related Products
Welcome back, may I help you?