
* Images are for reference only
CY1561KE1IEB47M2A2
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CY1561KE1IEB47M2A2
- JLCPCB Part #
- C2761715
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 400V 560pF CQC、UL、VDE、CUL、ENEC Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3252
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3252
In-stock Item Pricing
Qty Unit Price
1+
$0.0736
100+
$0.0591
300+
$0.0518
1000+
$0.0426
5000+
$0.0383
10000+
$0.0360
Related Products
Welcome back, may I help you?