
* Images are for reference only
CFA2A822JB0247
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFA2A822JB0247
- JLCPCB Part #
- C4945004
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+85℃ 100V 8.2nF Polyester ±5% 插件,P=3.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.0130
500+
$0.0102
2000+
$0.0083
5000+
$0.0074
25000+
$0.0066
50000+
$0.0062
Related Products
Welcome back, may I help you?