
* Images are for reference only
CC4N151KE1JEEMQE6100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC4N151KE1JEEMQE6100
- JLCPCB Part #
- C20754735
- Package
- Plugin,P=10mm
- Description
- 10.5mm 10mm 150pF 15kV 8.4mm ±10% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8505
10+
$0.6846
30+
$0.6025
200+
$0.5203
400+
$0.4704
1000+
$0.4462
Related Products
Welcome back, may I help you?