
* Images are for reference only
CFA2A561JC1HG50P2A00
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFA2A561JC1HG50P2A00
- JLCPCB Part #
- C22391150
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+85℃ 560pF ±5% Plugin,P=5.08mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 773
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 770
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
500+
$0.0098
1500+
$0.0083
5000+
$0.0074
25000+
$0.0066
50000+
$0.0062
Welcome back, may I help you?