This website requires JavaScript.
no-image

* Images are for reference only

PD01D2415A

Extended
Manufacturer
Delta Elec
MFR.Part #
PD01D2415A
JLCPCB Part #
C6357072
Package
SIP,19.6x6mm
Description
15V 1W 2 21.6V~26.4V 34mA 3kV 80% Short Circuit Protection、Overvoltage protection SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.2304
200+ $6.4771
500+ $6.2597
1000+ $6.1535

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons