This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PC02D0505A

Extended
Manufacturer
Delta Elec
MFR.Part #
PC02D0505A
JLCPCB Part #
C6141683
Package
SIP,19.6x7.6mm
Description
1kV 2 200mA 2W 4.5V~5.5V 5V 77% Short Circuit Protection SIP,19.6x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.1751
200+ $8.8495
500+ $8.5525
1000+ $8.4064
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons