This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SB01S2405A

Extended
Manufacturer
Delta Elec
MFR.Part #
SB01S2405A
JLCPCB Part #
C5746719
Package
SMD-10P,15.2x10.7mm
Description
1 1W 200mA 21.6V~26.4V 3kV 5V 71% Short Circuit Protection、Overvoltage protection SMD-10P,15.2x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.6886
200+ $8.6536
500+ $8.3647
1000+ $8.2218
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons