
* Images are for reference only
S48SP3R310NMFB
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- S48SP3R310NMFB
- JLCPCB Part #
- C17623765
- Package
- SMD-6
- Description
- 1 10A 2.25kV 3.3V 35W 36V~75V 90% SMD-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.7494
200+
$34.2142
500+
$33.0715
1000+
$32.5074
Related Products

NN1-12D15ANT
AIPULNION(Guangzhou Aipu Elec Tech)
$4.6588

NN1-12D12ANT
AIPULNION(Guangzhou Aipu Elec Tech)
$4.6588

NN1-05D12ANT
AIPULNION(Guangzhou Aipu Elec Tech)
$4.4136

NN1-05D05ANT
AIPULNION(Guangzhou Aipu Elec Tech)
$4.4136

NN1-05S05ANT
AIPULNION(Guangzhou Aipu Elec Tech)
$2.2693

NN1-05D15ANT
AIPULNION(Guangzhou Aipu Elec Tech)
$4.6588
Welcome back, may I help you?