This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0805CT-470EKTS

Extended
Manufacturer
Delta Elec
MFR.Part #
0805CT-470EKTS
JLCPCB Part #
C6031772
Package
0805
Description
390mΩ 47nH 600mA ±10% 0805 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1963
200+ $0.0784
500+ $0.0758
1000+ $0.0745

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons