This website requires JavaScript.
no-image

* Images are for reference only

SB01S0515A

Extended
Manufacturer
Delta Elec
MFR.Part #
SB01S0515A
JLCPCB Part #
C5886039
Package
SMD-10P,15.2x10.7mm
Description
1 15V 1W 3kV 4.5V~5.5V 67mA 78% Short Circuit Protection、Overvoltage protection SMD-10P,15.2x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.5545
200+ $8.9999
500+ $8.6989
1000+ $8.5507
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons